
49101 | |
|---|---|
DigiKey Part Number | 49101-ND |
Manufacturer | |
Manufacturer Product Number | 49101 |
Description | BAG STAT DISSIPATV 3"X4" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Dissipative Bag Energy Shielding Pink 3" (76.2mm) X 4" (101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 4" (101.6mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | - | |
Color | Pink | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,16500 € | 1,65 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,12920 € | 6,46 € |
| 100 | 0,11870 € | 11,87 € |
| 300 | 0,10583 € | 31,75 € |
| 500 | 0,10096 € | 50,48 € |
| 1.000 | 0,09525 € | 95,25 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

