
49100 | |
|---|---|
DigiKey Part Number | 16-1552-ND |
Manufacturer | |
Manufacturer Product Number | 49100 |
Description | BAG STAT DISSIPATV 2"X3" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Static Dissipative Bag Energy Shielding Pink 2" (50.8mm) X 3" (76.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Static Dissipative Bag | |
Metal Layer | None | |
Static Discharge Shielding | - | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 3" (76.2mm) | |
Width - Inside | 2" (50.8mm) | |
Tensile Strength | - | |
Color | Pink | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,14700 € | 1,47 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,11340 € | 5,67 € |
| 100 | 0,10370 € | 10,37 € |
| 300 | 0,09190 € | 27,57 € |
| 500 | 0,08748 € | 43,74 € |
| 1.000 | 0,08233 € | 82,33 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |


