
48952 | |
|---|---|
DigiKey Part Number | 48952-ND |
Manufacturer | |
Manufacturer Product Number | 48952 |
Description | MBB IN 12"X20" |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <5nJ Energy Shielding Silver 12" (304.8mm) X 20" (508mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Moisture Barrier Bag | |
Metal Layer | In | |
Static Discharge Shielding | <5nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 4.0 mil (101.6 microns) | |
Length - Inside | 20" (508mm) | |
Width - Inside | 12" (304.8mm) | |
Tensile Strength | 9000 psi | |
Color | Silver | |
Base Product Number | - |

