
48949 | |
|---|---|
DigiKey Part Number | 48949D-ND |
Manufacturer | |
Manufacturer Product Number | 48949 |
Description | MBB IN 10"X12" |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <5nJ Energy Shielding Silver 10" (254mm) X 12" (304.8mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <5nJ |
Manufacturer Protektive Pak | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 4.0 mil (101.6 microns) |
Packaging Bulk | Length - Inside 12" (304.8mm) |
Part Status Obsolete | Width - Inside 10" (254mm) |
Type Moisture Barrier Bag | Tensile Strength 9000 psi |
Metal Layer In | Color Silver |

