
48887 | |
|---|---|
DigiKey Part Number | 48887D-ND |
Manufacturer | |
Manufacturer Product Number | 48887 |
Description | DESICCANT MOIST ABSOR 2X4" 450PC |
Customer Reference | |
Detailed Description | Desiccant Moisture Absorption 450 (2" L x 4" W) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Cleaner, Treatment Type | Desiccant | |
Usage | Moisture Absorption | |
Specifications | Montmorillonite Clay | |
Quantity | 450 (2" L x 4" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 115°F (46°C) or Below | |
Base Product Number | - |

