
48885 | |
|---|---|
DigiKey Part Number | 48885-ND |
Manufacturer | |
Manufacturer Product Number | 48885 |
Description | CRD HUM INDCTR 5% 10% 60% |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Humidity Card | |
For Use With/Related Products | Moisture | |
Specifications | 2.00" L x 3.00" W, 125 Pcs/Can, Meet MIL-I-8835 and IPC/JEDEC J-STD-033A | |
Base Product Number | - |


