
48790 | |
|---|---|
DigiKey Part Number | 48790-ND |
Manufacturer | |
Manufacturer Product Number | 48790 |
Description | MBB DUAL LAYER 15"X18" |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 15" (381mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <10nJ |
Manufacturer Protektive Pak | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 6.5 mil (165.1 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Obsolete | Width - Inside 15" (381mm) |
Type Moisture Barrier Bag | Tensile Strength 9000 psi |
Metal Layer Dual Layer | Color Silver |

