
48783 | |
|---|---|
DigiKey Part Number | 48783-ND |
Manufacturer | |
Manufacturer Product Number | 48783 |
Description | MBB DUAL LAYER 5"X8" |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 5" (127mm) X 8" (203.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Moisture Barrier Bag | |
Metal Layer | Dual Layer | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 6.5 mil (165.1 microns) | |
Length - Inside | 8" (203.2mm) | |
Width - Inside | 5" (127mm) | |
Tensile Strength | 9000 psi | |
Color | Silver | |
Base Product Number | - |

