Image for 48782 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48782

DigiKey Part Number
48782-ND
Manufacturer
Manufacturer Product Number
48782
Description
MBB DUAL LAYER 4"X6"
Customer Reference
Detailed Description
Moisture Barrier Bag <10nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Obsolete
Type
Moisture Barrier Bag
Metal Layer
Dual Layer
Static Discharge Shielding
<10nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
6.5 mil (165.1 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
9000 psi
Color
Silver
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.