Image for 48771 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48771

DigiKey Part Number
48771D-ND
Manufacturer
Manufacturer Product Number
48771
Description
BAG STATIC SHIELD MTL OUT 4"X6"
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 4" (101.6mm) X 6" (152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
Out
Static Discharge Shielding
<20nJ
Closure System
Zip Lock
Thickness
3.0 mil (76.2 microns)
Length - Inside
6" (152.4mm)
Width - Inside
4" (101.6mm)
Tensile Strength
9000 psi
Color
Silver
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,85000 €19,85 €
1017,73200 €177,32 €
2517,08520 €427,13 €
5016,65320 €832,66 €
10016,26280 €1.626,28 €
25015,80256 €3.950,64 €
Manufacturers Standard Package
Unit Price without VAT:19,85000 €
Unit Price with VAT:23,62150 €