
48727 | |
|---|---|
DigiKey Part Number | 48727-ND |
Manufacturer | |
Manufacturer Product Number | 48727 |
Description | BAG STATIC SHIELD MTL IN 12"X18" |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 12" (304.8mm) X 18" (457.2mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer Protektive Pak | Closure System Zip Lock |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 18" (457.2mm) |
Part Status Obsolete | Width - Inside 12" (304.8mm) |
Type Static Shielding Bag | Tensile Strength 9000 psi |
Metal Layer In | Color Silver |

