
48703 | |
|---|---|
DigiKey Part Number | 48703-ND |
Manufacturer | |
Manufacturer Product Number | 48703 |
Description | BAG STATIC SHIELD MTL IN 6"X10" |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 6" (152.4mm) X 10" (254mm) |
Datasheet | Datasheet |
Category | Static Discharge Shielding <20nJ |
Manufacturer Protektive Pak | Closure System User Defined - Clips, Heat Seal, Tape |
Series | Thickness 3.0 mil (76.2 microns) |
Packaging Bulk | Length - Inside 10" (254mm) |
Part Status Obsolete | Width - Inside 6" (152.4mm) |
Type Static Shielding Bag | Tensile Strength 9000 psi |
Metal Layer In | Color Silver |

