
48700 | |
|---|---|
DigiKey Part Number | 48700D-ND |
Manufacturer | |
Manufacturer Product Number | 48700 |
Description | BAG STATIC SHIELD MTL IN 3"X5" |
Customer Reference | |
Detailed Description | Static Shielding Bag <20nJ Energy Shielding Silver 3" (76.2mm) X 5" (127mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Static Shielding Bag | |
Metal Layer | In | |
Static Discharge Shielding | <20nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.0 mil (76.2 microns) | |
Length - Inside | 5" (127mm) | |
Width - Inside | 3" (76.2mm) | |
Tensile Strength | 9000 psi | |
Color | Silver | |
Base Product Number | - |

