Image for 48696 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

48696

DigiKey Part Number
48696-ND
Manufacturer
Manufacturer Product Number
48696
Description
BAG STATIC SHIELD MTL IN 10"X16"
Customer Reference
Detailed Description
Static Shielding Bag <20nJ Energy Shielding Silver 10" (254mm) X 16" (406.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Obsolete
Type
Static Shielding Bag
Metal Layer
In
Static Discharge Shielding
<20nJ
Closure System
User Defined - Clips, Heat Seal, Tape
Thickness
3.0 mil (76.2 microns)
Length - Inside
16" (406.4mm)
Width - Inside
10" (254mm)
Tensile Strength
9000 psi
Color
Silver
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.