
47558 | |
|---|---|
DigiKey Part Number | 47558-ND |
Manufacturer | |
Manufacturer Product Number | 47558 |
Description | LID FOR 47557 TOOL ORGANIZER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Accessory Type | Lid | |
For Use With/Related Products | 47557 | |
Specifications | 12.31" x 5.88", Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

