


47557 | |
|---|---|
DigiKey Part Number | 47557-ND |
Manufacturer | |
Manufacturer Product Number | 47557 |
Description | TOOL ORGANIZER 12-1/8" X 5-5/8" |
Customer Reference | |
Detailed Description | Workstation Organizer Storage, Transport Corrugated Fiberboard 12.13" L x 5.63" W x 9.25" H |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Workstation Organizer | |
Usage | Storage, Transport | |
Dimensions - Overall | 12.13" L x 5.63" W x 9.25" H | |
Material | Corrugated Fiberboard | |
Features | 8 Cells, Dissipative | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 € | 42,70 € |
| Unit Price without VAT: | 42,70000 € |
|---|---|
| Unit Price with VAT: | 50,81300 € |

