



47553 | |
|---|---|
DigiKey Part Number | 47553-ND |
Manufacturer | |
Manufacturer Product Number | 47553 |
Description | ORGANIZER UNIVERSAL CORRUGATED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Workstation Organizer Storage Corrugated Fiberboard 16.88" L x 8.13" W x 2.38" H (428.8mm x 206.5mm x 60.5mm) |
Datasheet | Datasheet |
Category | Type Workstation Organizer |
Manufacturer Protektive Pak | Usage Storage |
Series | Dimensions - Overall 16.88" L x 8.13" W x 2.38" H (428.8mm x 206.5mm x 60.5mm) |
Packaging Bulk | Material Corrugated Fiberboard |
Part Status Active | Features Dissipative |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,10000 € | 16,10 € |
| Unit Price without VAT: | 16,10000 € |
|---|---|
| Unit Price with VAT: | 19,15900 € |

