
47521 | |
|---|---|
DigiKey Part Number | 47521D-ND |
Manufacturer | |
Manufacturer Product Number | 47521 |
Description | CRD HLDR W/SNP 3X5'' 25PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Holder | |
For Use With/Related Products | Documents | |
Specifications | 5.50" L x 3.75" W, 7mm Female Snaps (2), Dissipative, PVC, Transparent | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,25000 € | 29,25 € |
| 10 | 26,34200 € | 263,42 € |
| 25 | 25,44800 € | 636,20 € |
| 50 | 24,84780 € | 1.242,39 € |
| 100 | 24,30430 € | 2.430,43 € |
| 250 | 23,66152 € | 5.915,38 € |
| Unit Price without VAT: | 29,25000 € |
|---|---|
| Unit Price with VAT: | 34,80750 € |

