47520
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

47520

DigiKey Part Number
47520D-ND
Manufacturer
Manufacturer Product Number
47520
Description
CRD HLDR W/SNP 1-1/2X6'' 25PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Card Holder
For Use With/Related Products
Documents
Specifications
6.50" L x 2.25" W, 7mm Female Snaps (2), Dissipative, PVC, Transparent
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
132,83000 €32,83 €
1029,64400 €296,44 €
2528,66160 €716,54 €
5028,00160 €1.400,08 €
10027,40310 €2.740,31 €
25026,69484 €6.673,71 €
Manufacturers Standard Package
Unit Price without VAT:32,83000 €
Unit Price with VAT:39,06770 €