
47206 | |
|---|---|
DigiKey Part Number | 47206D-ND |
Manufacturer | |
Manufacturer Product Number | 47206 |
Description | REEL HLDR ESD SAFE 13.31"X13.31" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Reel Holder Storage Polypropylene 13.31" L x 13.31" W x 9.38" H (338.1mm x 338.1mm x 238.3mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Reel Holder | |
Usage | Storage | |
Dimensions - Overall | 13.31" L x 13.31" W x 9.38" H (338.1mm x 338.1mm x 238.3mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Plastic Corners, Stackable, Viewing Slot, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 € | 75,78 € |
| Unit Price without VAT: | 75,78000 € |
|---|---|
| Unit Price with VAT: | 90,17820 € |

