

47201 | |
|---|---|
DigiKey Part Number | 47201-ND |
Manufacturer | |
Manufacturer Product Number | 47201 |
Description | ESD DISSIPATIVE TURNTABLE 15.5" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Turntable | |
For Use With/Related Products | Heavy Assemblies | |
Specifications | 15.5" Diameter, 50 lb Capacity, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,16000 € | 108,16 € |
| 10 | 99,95700 € | 999,57 € |
| 25 | 97,36520 € | 2.434,13 € |
| 50 | 95,60620 € | 4.780,31 € |
| Unit Price without VAT: | 108,16000 € |
|---|---|
| Unit Price with VAT: | 128,71040 € |


