
47123 | |
|---|---|
DigiKey Part Number | 47123-ND |
Manufacturer | |
Manufacturer Product Number | 47123 |
Description | DCMNT HLDR 11-1/4X17-1/2 25/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Sleeve | |
For Use With/Related Products | Documents | |
Specifications | 17.25" L x 11.25" W, 25 Pack, Dissipative, Polyethylene | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,79000 € | 130,79 € |
| Unit Price without VAT: | 130,79000 € |
|---|---|
| Unit Price with VAT: | 155,64010 € |

