
47102 | |
|---|---|
DigiKey Part Number | 47102-ND |
Manufacturer | |
Manufacturer Product Number | 47102 |
Description | LABEL ID1.75"X1.75" 1=500 LABELS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Electronics | |
Application Specifics | Approval Rating | |
Arrangement | Symbol and Text | |
Legend (Text) | Lead Free. RoHS Compliant | |
Legend (Symbol Only) | See Legend (Text) | |
Color - Background | Green | |
Color - Legend | White | |
Length | 1.750" (44.45mm) | |
Width | 1.750" (44.45mm) 1 3/4" | |
Location | - | |
Material - Body | - | |
Mounting Type | Adhesive | |
Shape | Square | |
Features | - | |
Ratings | - | |
Base Product Number | - |

