
47019 | |
|---|---|
DigiKey Part Number | 47019-ND |
Manufacturer | |
Manufacturer Product Number | 47019 |
Description | RF EMI SHLDING TAPE 118.11'X2" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape - Conductive, Single Sided 2.000" (50.80mm) X 118.110' (36.00m) X 0.002" (0.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | - | |
Length | 118.110' (36.00m) | |
Width | 2.000" (50.80mm) | |
Thickness - Overall | 0.002" (0.05mm) | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | 68°F (20°C) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,51000 € | 19,51 € |
| Unit Price without VAT: | 19,51000 € |
|---|---|
| Unit Price with VAT: | 23,21690 € |

