Film Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

46922

DigiKey Part Number
46922-ND
Manufacturer
Manufacturer Product Number
46922
Description
ESD TP CLR 1INX36YDS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Film Tape Rubber Adhesive Clear 1.00" (25.40mm) X 108' (32.9m) 36 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0024" (2.4 mils, 0.061mm)
Manufacturer
Protektive Pak
Width
1.00" (25.40mm)
Packaging
Bulk
Length
108' (32.9m) 36 yds
Part Status
Active
Color
Clear
Tape Type
Film
Temperature Range
14°F ~ 160°F (-10°C ~ 71°C)
Adhesive
Rubber
Shelf Life
12 Months
Backing, Carrier
Polyester Film
Storage/Refrigeration Temperature
68°F (20°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,00000 €6,00 €
Manufacturers Standard Package
Unit Price without VAT:6,00000 €
Unit Price with VAT:7,14000 €
Alternate Length
ESD TP CLR 1INX72YDS
In-Stock: 0
Unit Price: 10,28000 €