
46900 | |
|---|---|
DigiKey Part Number | 46900-ND |
Manufacturer | |
Manufacturer Product Number | 46900 |
Description | TAPE ANTISTATIC CLEAR 1/2"X36YDS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Antistatic Tape Rubber Adhesive Clear 0.50" (12.70mm) 1/2" X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Category | Width 0.50" (12.70mm) 1/2" |
Manufacturer Protektive Pak | Length 108' (32.9m) 36 yds |
Packaging Bulk | Color Clear |
Part Status Active | Usage General Purpose |
Tape Type Antistatic | Temperature Range 14°F ~ 160°F (-10°C ~ 71°C) |
Adhesive Rubber | Shelf Life Start Date of Purchase |
Backing, Carrier Cellulose | Shelf Life 12 Months |
Thickness 0.0024" (2.4 mils, 0.061mm) | Storage/Refrigeration Temperature 68°F (20°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,31000 € | 5,31 € |
| Unit Price without VAT: | 5,31000 € |
|---|---|
| Unit Price with VAT: | 6,31890 € |


