39796 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Protektive Pak
In Stock: 19
Unit Price: 25,01000 €
Datasheet
A Minute with Miranda - Cleaning an ESD Worksurface Mat
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
A Minute with Miranda - Cleaning an ESD Worksurface Mat
Setup a Temporary Soldering & Desoldering Workstation

39796

DigiKey Part Number
39796-ND
Manufacturer
Manufacturer Product Number
39796
Description
TABLE MAT 3.96'
Customer Reference
Detailed Description
Dissipative Table, Workbench Grounding Mat 3.96' (1.21m) X 1.96' (0.60m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Protektive Pak
Series
Packaging
Bulk
Part Status
Obsolete
Mat Type
Table, Workbench
Shape
Rectangle
Length
3.96' (1.21m)
Width
1.96' (0.60m)
Thickness
0.06" (1.52mm)
Color
-
Material
-
Number of Layers
1
Features
Dissipative
Includes
Ground Snap (2)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes