


39787 | |
|---|---|
cms-digikey-product-number | 39787-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 39787 |
cms-description | TABLE MAT 4.96' |
cms-customer-reference | |
cms-detailed-description | Dissipative Table, Workbench Grounding Mat 4.96' (1.51m) X 0.98' (0.30m) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4.96' (1.51m) | |
Width | 0.98' (0.30m) | |
Thickness | 0.06" (1.52mm) | |
Color | - | |
Material | - | |
Number of Layers | 1 | |
Features | Dissipative | |
Includes | Ground Snap (2) | |
Base Product Number | - |

