


39447 | |
|---|---|
DigiKey Part Number | 2293-39447-ND |
Manufacturer | |
Manufacturer Product Number | 39447 |
Description | STORAGE CONTAINER, ENDURA-TEK, 2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Storage Polypropylene 22.88" L x 12.88" W x 18.25" H (581.2mm x 327.2mm x 463.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 22.88" L x 12.88" W x 18.25" H (581.2mm x 327.2mm x 463.6mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Conductive Handles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,48000 € | 110,48 € |
| Unit Price without VAT: | 110,48000 € |
|---|---|
| Unit Price with VAT: | 131,47120 € |


