


39442 | |
|---|---|
DigiKey Part Number | 2293-39442-ND |
Manufacturer | |
Manufacturer Product Number | 39442 |
Description | STORAGE CONTAINER, ENDURA-TEK, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Storage Polypropylene 17.00" L x 13.00" W x 10.75" H (431.8mm x 330.2mm x 273.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage | |
Dimensions - Overall | 17.00" L x 13.00" W x 10.75" H (431.8mm x 330.2mm x 273.1mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Conductive Handles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,26000 € | 101,26 € |
| 10 | 93,49100 € | 934,91 € |
| 25 | 91,03840 € | 2.275,96 € |
| 50 | 89,37440 € | 4.468,72 € |
| Unit Price without VAT: | 101,26000 € |
|---|---|
| Unit Price with VAT: | 120,49940 € |

