


39425 | |
|---|---|
DigiKey Part Number | 2293-39425-ND |
Manufacturer | |
Manufacturer Product Number | 39425 |
Description | BIN BOX, OPEN, ENDURA-TEK, 18 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Polypropylene 18.00" L x 12.00" W x 4.00" H (457.2mm x 304.8mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 18.00" L x 12.00" W x 4.00" H (457.2mm x 304.8mm x 101.6mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,18000 € | 37,18 € |
| 10 | 33,65900 € | 336,59 € |
| 25 | 32,57160 € | 814,29 € |
| 50 | 31,84020 € | 1.592,01 € |
| 100 | 31,17630 € | 3.117,63 € |
| 250 | 30,38992 € | 7.597,48 € |
| Unit Price without VAT: | 37,18000 € |
|---|---|
| Unit Price with VAT: | 44,24420 € |

