


39422 | |
|---|---|
DigiKey Part Number | 2293-39422-ND |
Manufacturer | |
Manufacturer Product Number | 39422 |
Description | BIN BOX, OPEN, ENDURA-TEK, 12 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Polypropylene 12.00" L x 8.00" W x 4.00" H (304.8mm x 203.2mm x 101.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Shipping | |
Dimensions - Overall | 12.00" L x 8.00" W x 4.00" H (304.8mm x 203.2mm x 101.6mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 € | 20,58 € |
| 10 | 18,37000 € | 183,70 € |
| 25 | 17,69800 € | 442,45 € |
| 50 | 17,24920 € | 862,46 € |
| 100 | 16,84370 € | 1.684,37 € |
| 250 | 16,36564 € | 4.091,41 € |
| 500 | 16,04226 € | 8.021,13 € |
| Unit Price without VAT: | 20,58000 € |
|---|---|
| Unit Price with VAT: | 24,49020 € |


