


39421 | |
|---|---|
DigiKey Part Number | 2293-39421-ND |
Manufacturer | |
Manufacturer Product Number | 39421 |
Description | BIN BOX, OPEN, ENDURA-TEK, 12 X |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Shipping Polypropylene 12.00" L x 6.00" W x 4.00" H (304.8mm x 152.4mm x 101.6mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Shipping |
Series | Dimensions - Overall 12.00" L x 6.00" W x 4.00" H (304.8mm x 152.4mm x 101.6mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Chemical and Moisture Resistant, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,20000 € | 18,20 € |
| 10 | 16,19700 € | 161,97 € |
| 25 | 15,59000 € | 389,75 € |
| 50 | 15,18440 € | 759,22 € |
| 100 | 14,81860 € | 1.481,86 € |
| 250 | 14,38784 € | 3.596,96 € |
| 500 | 14,09658 € | 7.048,29 € |
| Unit Price without VAT: | 18,20000 € |
|---|---|
| Unit Price with VAT: | 21,65800 € |


