
39316 | |
|---|---|
DigiKey Part Number | 39316-ND |
Manufacturer | |
Manufacturer Product Number | 39316 |
Description | CNTNR 22-7/8X12-7/8X15-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Polypropylene 22.88" L x 12.88" W x 15.25" H (581.2mm x 327.2mm x 387.4mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 22.88" L x 12.88" W x 15.25" H (581.2mm x 327.2mm x 387.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 119,96500 € | 1.199,65 € |
| Unit Price without VAT: | 119,96500 € |
|---|---|
| Unit Price with VAT: | 142,75835 € |

