
39315 | |
|---|---|
DigiKey Part Number | 39315-ND |
Manufacturer | |
Manufacturer Product Number | 39315 |
Description | CNTNR 22-7/8X12-7/8X12-5/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Transport Polypropylene 22.88" L x 12.88" W x 12.63" H (581.2mm x 327.2mm x 320.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.88" L x 12.88" W x 12.63" H (581.2mm x 327.2mm x 320.8mm) | |
Material | Polypropylene | |
Features | Conductive, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 94,01300 € | 940,13 € |
| Unit Price without VAT: | 94,01300 € |
|---|---|
| Unit Price with VAT: | 111,87547 € |

