
39307 | |
|---|---|
DigiKey Part Number | 39307-ND |
Manufacturer | |
Manufacturer Product Number | 39307 |
Description | CNTNR 18-5/8X15X5-7/8 |
Customer Reference | |
Detailed Description | Box Storage, Shipping Polypropylene 18.63" L x 15.00" W x 5.88" H (473.2mm x 381.0mm x 149.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 18.63" L x 15.00" W x 5.88" H (473.2mm x 381.0mm x 149.4mm) | |
Material | Polypropylene | |
Features | Conductive, Wire Frame | |
Base Product Number | - |

