
39306 | |
|---|---|
DigiKey Part Number | 39306-ND |
Manufacturer | |
Manufacturer Product Number | 39306 |
Description | CNTNR 18-3/8X12-3/8X18-3/4 |
Customer Reference | |
Detailed Description | Box Storage, Shipping Polypropylene 18.38" L x 12.38" W x 18.75" H (466.9mm x 314.5mm x 476.3mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 18.38" L x 12.38" W x 18.75" H (466.9mm x 314.5mm x 476.3mm) |
Packaging Bulk | Material Polypropylene |
Part Status Obsolete | Features Conductive, Wire Frame |

