
39305 | |
|---|---|
DigiKey Part Number | 39305-ND |
Manufacturer | |
Manufacturer Product Number | 39305 |
Description | CNTNR 18-3/8X12-3/8X17-1/8 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Polypropylene 18.38" L x 12.38" W x 17.13" H (466.9mm x 314.5mm x 435.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 18.38" L x 12.38" W x 17.13" H (466.9mm x 314.5mm x 435.1mm) | |
Material | Polypropylene | |
Features | Conductive, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 97,60200 € | 976,02 € |
| Unit Price without VAT: | 97,60200 € |
|---|---|
| Unit Price with VAT: | 116,14638 € |

