
39303 | |
|---|---|
DigiKey Part Number | 39303-ND |
Manufacturer | |
Manufacturer Product Number | 39303 |
Description | CNTNR 17X13X12-5/8 |
Customer Reference | |
Detailed Description | Box Storage, Shipping Polypropylene 17.00" L x 13.00" W x 12.63" H (431.8mm x 330.2mm x 320.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box | |
Usage | Storage, Shipping | |
Dimensions - Overall | 17.00" L x 13.00" W x 12.63" H (431.8mm x 330.2mm x 320.8mm) | |
Material | Polypropylene | |
Features | Conductive, Wire Frame | |
Base Product Number | - |

