
39302 | |
|---|---|
DigiKey Part Number | 39302-ND |
Manufacturer | |
Manufacturer Product Number | 39302 |
Description | CNTNR 17X13X10-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Polypropylene 17.00" L x 13.00" W x 10.75" H (431.8mm x 330.2mm x 273.1mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 17.00" L x 13.00" W x 10.75" H (431.8mm x 330.2mm x 273.1mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 85,58560 € | 2.139,64 € |
| Unit Price without VAT: | 85,58560 € |
|---|---|
| Unit Price with VAT: | 101,84686 € |

