
39301 | |
|---|---|
DigiKey Part Number | 39301-ND |
Manufacturer | |
Manufacturer Product Number | 39301 |
Description | CNTNR 17X13X8-3/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Storage, Shipping Polypropylene 17.00" L x 13.00" W x 8.75" H (431.8mm x 330.2mm x 222.3mm) |
Datasheet | Datasheet |
Category | Type Box |
Manufacturer Protektive Pak | Usage Storage, Shipping |
Series | Dimensions - Overall 17.00" L x 13.00" W x 8.75" H (431.8mm x 330.2mm x 222.3mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 78,89520 € | 1.972,38 € |
| Unit Price without VAT: | 78,89520 € |
|---|---|
| Unit Price with VAT: | 93,88529 € |

