
39207 | |
|---|---|
DigiKey Part Number | 39207-ND |
Manufacturer | |
Manufacturer Product Number | 39207 |
Description | TRY 8-1/8X6-5/16"X 1-7/16'' 12CV |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Usage | - | |
Dimensions - Overall | - | |
Material | - | |
Features | - | |
Base Product Number | - |

