


39201 | |
|---|---|
DigiKey Part Number | 39201-ND |
Manufacturer | |
Manufacturer Product Number | 39201 |
Description | TRAY KITTING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tray Storage, Transport Styrene 14.50" L x 10.13" W x 1.88" H (368.3mm x 257.3mm x 47.8mm) |
Datasheet | Datasheet |
Category | Type Tray |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 14.50" L x 10.13" W x 1.88" H (368.3mm x 257.3mm x 47.8mm) |
Packaging Bulk | Material Styrene |
Part Status Active | Features 9 Cells, Conductive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,25000 € | 44,25 € |
| Unit Price without VAT: | 44,25000 € |
|---|---|
| Unit Price with VAT: | 52,65750 € |


