
39178 | |
|---|---|
DigiKey Part Number | 39178-ND |
Manufacturer | |
Manufacturer Product Number | 39178 |
Description | STRG CNTNR 18-5/8X15X12 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 18.63" L x 15.00" W x 12.00" H (473.2mm x 381.0mm x 304.8mm) |
Datasheet | Datasheet |
Category | Type Tote |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 18.63" L x 15.00" W x 12.00" H (473.2mm x 381.0mm x 304.8mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features Conductive, Stackable, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 116,85000 € | 116,85 € |
| Unit Price without VAT: | 116,85000 € |
|---|---|
| Unit Price with VAT: | 139,05150 € |


