
39161 | |
|---|---|
DigiKey Part Number | 39161-ND |
Manufacturer | |
Manufacturer Product Number | 39161 |
Description | TEK TRAYPLST 22-3/4X17-1/2X2-1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tote Storage, Transport Polypropylene 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tote | |
Usage | Storage, Transport | |
Dimensions - Overall | 22.75" L x 17.50" W x 2.50" H (577.9mm x 444.5mm x 63.5mm) | |
Material | Polypropylene | |
Features | Chemical and Moisture Resistant, Conductive, Dissipative, Foam Insert, Stackable, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,80000 € | 120,80 € |
| Unit Price without VAT: | 120,80000 € |
|---|---|
| Unit Price with VAT: | 143,75200 € |

