
39126 | |
|---|---|
DigiKey Part Number | 2293-39126-ND |
Manufacturer | |
Manufacturer Product Number | 39126 |
Description | COLLAPSIBLE STORAGE CONTAINER, P |
Customer Reference | |
Detailed Description | Tote Storage Polypropylene 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tote | |
Usage | Storage | |
Dimensions - Overall | 22.88" L x 12.88" W x 10.00" H (581.0mm x 327.0mm x 254.0mm) | |
Material | Polypropylene | |
Features | Conductive, Dissipative, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,57000 € | 72,57 € |
| 10 | 66,62400 € | 666,24 € |
| Unit Price without VAT: | 72,57000 € |
|---|---|
| Unit Price with VAT: | 86,35830 € |

