


39059 | |
|---|---|
DigiKey Part Number | 39059-ND |
Manufacturer | |
Manufacturer Product Number | 39059 |
Description | ESD HANDLER 14X5-3/8X1-1/4 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 14.00" L x 5.38" W x 1.25" H (355.6mm x 136.7mm x 31.8mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 14.00" L x 5.38" W x 1.25" H (355.6mm x 136.7mm x 31.8mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 30 Cells, Chemical and Moisture Resistant, Conductive, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 192,66000 € | 4.816,50 € |
| Unit Price without VAT: | 192,66000 € |
|---|---|
| Unit Price with VAT: | 229,26540 € |


