


39022 | |
|---|---|
DigiKey Part Number | 39022-ND |
Manufacturer | |
Manufacturer Product Number | 39022 |
Description | ESD HANDLER 17-1/8X7-3/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 17.13" L x 7.75" W x 1.00" H (435.1mm x 196.9mm x 25.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Protektive Pak | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Card Holder | |
Usage | Storage, Transport | |
Dimensions - Overall | 17.13" L x 7.75" W x 1.00" H (435.1mm x 196.9mm x 25.4mm) | |
Material | Polypropylene | |
Features | 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 166,18320 € | 4.154,58 € |
| Unit Price without VAT: | 166,18320 € |
|---|---|
| Unit Price with VAT: | 197,75801 € |


