


38998 | |
|---|---|
DigiKey Part Number | 38998-ND |
Manufacturer | |
Manufacturer Product Number | 38998 |
Description | ESD HANDLER 6X4-3/4X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 6.00" L x 4.75" W x 1.00" H (152.4mm x 120.7mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 6.00" L x 4.75" W x 1.00" H (152.4mm x 120.7mm x 25.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 40 Cells, Chemical and Moisture Resistant, Dissipative Foam Insert, Dissipative Partitions, Lid Included, Plastic Handles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,57000 € | 177,57 € |
| Unit Price without VAT: | 177,57000 € |
|---|---|
| Unit Price with VAT: | 211,30830 € |



