


38987 | |
|---|---|
DigiKey Part Number | 38987-ND |
Manufacturer | |
Manufacturer Product Number | 38987 |
Description | ESD HANDLER 15-1/4X10X1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Card Holder Storage, Transport Polypropylene 15.25" L x 10.00" W x 1.00" H (387.4mm x 254.0mm x 25.4mm) |
Datasheet | Datasheet |
Category | Type Card Holder |
Manufacturer Protektive Pak | Usage Storage, Transport |
Series | Dimensions - Overall 15.25" L x 10.00" W x 1.00" H (387.4mm x 254.0mm x 25.4mm) |
Packaging Bulk | Material Polypropylene |
Part Status Active | Features 20 Cells, Conductive, Chemical and Moisture Resistant, Dissipative Partitions, Foam Insert, Wire Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 201,62760 € | 5.040,69 € |
| Unit Price without VAT: | 201,62760 € |
|---|---|
| Unit Price with VAT: | 239,93684 € |


